
The YC124-FR-0733RL is a 4-channel isolated resistor network from Yageo, featuring a 33R resistance value and 1% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The network is packaged in a 0402 case and is lead-free and RoHS compliant. It has a power per element rating of 62.5mW and is available in a cut tape packaging format.
Yageo YC124-FR-0733RL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-FR-0733RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
