Yageo YC124-JR-070RL technical specifications.
| Body Height | 0.45mm |
| Body Length | 2mm |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
