
Thick film resistor network featuring isolated circuits, 4 elements, and 8 contacts. Offers 15k Ohm resistance with a 5% tolerance and a 200ppm/°C temperature coefficient. Designed for surface mount applications with a 0804 (2010) case code, measuring 0.079" L x 0.039" W x 0.022" H. Rated for 50V, with a power rating of 62.5mW per element, operating from -55°C to 155°C. Lead-free and RoHS compliant.
Yageo YC124-JR-0715KL technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0804 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0715KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
