
Surface mount resistor network featuring 4 isolated elements, each with a 15 Ohm resistance and 5% tolerance. This thick film resistor array is housed in an 0804 (2010 metric) case, with a compact 0402 size code, measuring 0.079 inches in length and 0.039 inches in width. It offers a power dissipation of 62.5mW per element and a maximum operating temperature of 155°C, with a voltage rating of 50V. The component is RoHS compliant and lead-free.
Yageo YC124-JR-0715RL technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0715RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
