
Surface mount isolated resistor network featuring 4 elements, each with a resistance of 22 kΩ and a tolerance of 5%. This component operates with a voltage rating of 50V and a power dissipation of 62.5 mW per element. Housed in a compact 0402 (1005 metric) package, it offers a wide operating temperature range from -55°C to 155°C. The network is RoHS compliant and designed for efficient surface mounting.
Yageo YC124-JR-0722KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0722KL to view detailed technical specifications.
No datasheet is available for this part.
