
Surface mount resistor network featuring 4 isolated elements, each with a resistance of 330 Ohms and a 5% tolerance. This thick film resistor array operates within a temperature range of -55°C to 155°C and has a power rating of 62.5mW per element. Packaged in an 0804 case code (2010 metric), it offers a 50V voltage rating and is RoHS compliant.
Yageo YC124-JR-07330RL technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC124 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07330RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
