
Surface mount resistor network featuring 4 isolated elements, each with a resistance of 43 Ohms and a 5% tolerance. This thick film component is housed in a 0402 package, measuring 0.079 inches in length and 0.039 inches in width, with a height of 0.022 inches. It offers a power dissipation of 62.5mW per element and a maximum operating temperature of 155°C, with a DC rated voltage of 50V. The component is lead-free, RoHS compliant, and designed for surface mounting.
Yageo YC124-JR-0743RL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0743RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
