
Surface mount resistor network featuring four isolated 4.7kΩ thick film elements, each with a 5% tolerance and 62.5mW power dissipation. This 8-contact component is housed in a 0402 (1005 metric) SMD/SMT package, suitable for operation between -55°C and 155°C with a 25V voltage rating. The RoHS compliant device offers a 50V working voltage and is available in cut tape packaging.
Yageo YC124-JR-074K7L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-074K7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
