
Surface mount resistor array featuring 4 isolated elements, each with 62 Ohm resistance and 5% tolerance. This thick film component operates across a -55°C to 155°C temperature range, with a maximum power dissipation of 62.5mW per element and a DC rated voltage of 50V. The 0402 package measures 0.079" L x 0.039" W x 0.022" H, offering 8 contacts for circuit integration. Lead-free and RoHS compliant.
Yageo YC124-JR-0762RL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 1.976V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0762RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
