
Thick film resistor network featuring isolated circuit configuration with 4 independent resistors, each rated at 68k Ohms with a 5% tolerance. This 8-pin, 0402 (1005 metric) surface mount component offers a power rating of 62.5mW per element and a voltage rating of 50V. Operating across a temperature range of -55°C to 155°C, it is RoHS compliant and packaged in cut tape.
Yageo YC124-JR-0768KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0768KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
