
Surface mount resistor network featuring 4 isolated elements, each with a 68 Ohm resistance and 5% tolerance. This component is housed in an 0804 package (1005 metric) with a 0402 size code, measuring 2mm in length, 1mm in depth, and 0.45mm in height. It offers a power dissipation of 62.5mW per element and a maximum working voltage of 50V, operating across a temperature range of -55°C to 155°C. The unit is RoHS compliant and available in cut tape packaging.
Yageo YC124-JR-0768RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0768RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
