
The YC124 Series resistor network is a surface mount, isolated component with a 0402 package. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The network consists of four resistors with a resistance of 82kΩ and a power rating of 62.5mW. It is available in a cut tape packaging format.
Yageo YC124-JR-0782KL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0782KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
