
Surface mount resistor array featuring 4 isolated elements, each with 82 Ohm resistance and 5% tolerance. This component utilizes thick film technology and is housed in an 0402 package (1005 metric) with a maximum power dissipation of 16W and 62.5mW per element. Operating across a temperature range of -55°C to 155°C, it offers a 25V voltage rating and is RoHS compliant.
Yageo YC124-JR-0782RL technical specifications.
| Body Height | 0.45mm |
| Body Length | 2mm |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 16W |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0782RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
