
Surface mount resistor network featuring 8 isolated elements, each with 100 kΩ resistance and 5% tolerance. This bussed circuit type component operates within a -55°C to +155°C temperature range and has a 25V voltage rating. The thick film technology is housed in a 1206 [3216 Metric] molded package with convex terminations, delivering 62.5mW power per element.
Yageo YC158TJR-07100KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC158 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC158TJR-07100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
