
Surface mount resistor network featuring 8 isolated elements with a total resistance of 1kR and a 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case, measuring 0.126 inches in length and 0.063 inches in width, with a height of 0.028 inches. It operates across a temperature range of -55°C to 155°C, with a maximum working voltage of 25V and a power dissipation of 31mW per element. The network is RoHS compliant and supplied on tape and reel.
Yageo YC158TJR-071KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC158 |
| Size Code | 0612 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC158TJR-071KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
