Surface mount thick film resistor network featuring 8 isolated elements, each with 2.2kR resistance and a 5% tolerance. This bussed circuit type component operates across a -55°C to +155°C temperature range with a maximum working voltage of 25V. Housed in a 1206 (3216 metric) SMD/SMT package, it offers 31mW total power dissipation and 62.5mW per element. The lead-free, RoHS compliant component is supplied on tape and reel.
Yageo YC158TJR-072K2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 62.5mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | YC158 |
| Size Code | 0612 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC158TJR-072K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.