
Surface mount resistor network featuring 8 isolated elements, each with 330 Ohm resistance and 5% tolerance. This thick film resistor network is housed in a 1206 (3216 metric) case code, measuring 0.126 inches in length, 0.063 inches in width, and 0.028 inches in height. Operating across a temperature range of -55°C to 155°C, it offers a power rating of 62.5mW per element and a voltage rating of 25V. Packaged on tape and reel, this RoHS compliant component is ideal for automated assembly.
Yageo YC158TJR-07330RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0158 |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Pitch | 0.64mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC158 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC158TJR-07330RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
