Yageo YC158TJR-0736RL technical specifications.
| Mounting | Surface Mount |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(8 X 0603) |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 36Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Circuit Designator | BUS |
| Case Style | Epoxy |
| Package Shape | Rectangular |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo YC158TJR-0736RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.