
Surface mount resistor network featuring 8 isolated 8.2kΩ elements with 5% tolerance. This thick film component is housed in a 1206 (3216 metric) SMD/SMT package, measuring 0.126" (3.2mm) length and 0.063" (1.6mm) width, with a height of 0.028" (0.7mm). It offers a power dissipation of 31mW total, with 62.5mW per element, and operates across a temperature range of -55°C to +155°C with a working voltage of 25V. Lead-free and RoHS compliant, this bussed circuit type is supplied on tape and reel.
Yageo YC158TJR-078K2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 62.5mW |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | YC158 |
| Size Code | 0612 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC158TJR-078K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
