The YC162-JR-0710KL is a surface mount isolated resistor network from Yageo, featuring two 10kR resistors with a tolerance of 5%. It operates within a temperature range of -55°C to 155°C and has a power per element rating of 62.5mW. The network is packaged in a tape and reel format, suitable for SMD/SMT mounting. It is compliant with RoHS regulations.
Yageo YC162-JR-0710KL technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | YC162 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC162-JR-0710KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.