This 2-element isolated resistor network from Yageo features a resistance of 300k Ohm and is packaged in a 4-pin configuration. The network operates within a temperature range of -55 to 125C and is compliant with ROHS standards. The package is halogen-free epoxy and measures 1.6mm in length and width, with a height of 0.4mm.
Yageo YC162-JR-07300KL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Resistance | 300000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC162-JR-07300KL to view detailed technical specifications.
No datasheet is available for this part.