The YC162-JR-07910RL is a 1-element isolated resistor network with a resistance of 910 Ohms. It has a package height of 0.4mm and a width and length of 1.6mm each. The device is compliant with ROHS and is suitable for operation between -55°C and 125°C.
Yageo YC162-JR-07910RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Resistance | 910 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC162-JR-07910RL to view detailed technical specifications.
No datasheet is available for this part.