
Surface mount resistor network featuring isolated circuits with four 1kΩ elements, each with 1% resistance tolerance and 62.5mW power rating. This 8-pin component, housed in a 1206 (3216 metric) case, operates from -55°C to 155°C with a 50V voltage rating. The array is RoHS compliant and supplied on tape and reel.
Yageo YC164-FR-071KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 1206 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-071KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
