The YC164 is a 4-channel isolated resistor network with a resistance of 750R and a tolerance of 1%. It is designed for surface mount applications and is available in a 1206 case size. The network is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The YC164 is RoHS compliant and is packaged in tape and reel.
Yageo YC164-FR-07750RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07750RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.