The Yageo YC164-FR-07820KL is a 4-channel isolated resistor network with a resistance of 820kR and a tolerance of 1%. It is designed for surface mount applications and is available in a tape and reel packaging. The network operates over a temperature range of -55°C to 155°C and has a maximum power per element of 62.5mW. The resistor network is RoHS compliant and features a thick film technology.
Yageo YC164-FR-07820KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.