Yageo YC164-FR07240KL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 240kR |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR07240KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.