Yageo YC164-JR-0710K technical specifications.
| Package/Case | 0612 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-0710K to view detailed technical specifications.
No datasheet is available for this part.