Yageo's YC164-JR-07150R is a 4-channel resistor network with a working voltage of 50V and a tolerance of 5%. It is packaged in a 0612 case and is available on tape and reel. The device operates between 55°C and 125°C. It is RoHS compliant.
Yageo YC164-JR-07150R technical specifications.
| Package/Case | 0612 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-07150R to view detailed technical specifications.
No datasheet is available for this part.