
Surface mount resistor network featuring 4 isolated elements, each with a resistance of 220kR and a tolerance of 5%. This component operates within a temperature range of -55°C to 155°C, with a voltage rating of 50V. Housed in a 1206 imperial case code (3216 metric), it offers a power dissipation of 63mW and 62.5mW per element. The 8-contact package is lead-free and RoHS compliant.
Yageo YC164-JR-07220KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-07220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
