Yageo YC164-JR-0722R technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-0722R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
