
The YC164-JR-0727KL is an isolated 4-resistor network from Yageo with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is a surface mount component with a 0603 package and is lead free. The resistors have a power per element of 62.5mW and a resistance of 27kΩ with a 5% tolerance. The network is RoHS compliant and has a DC rated voltage of 50V.
Yageo YC164-JR-0727KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-0727KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
