The Yageo YC164-JR-07470R is a 4-channel resistor network with a resistance of 470 ohms and a tolerance of 5%. It operates within a temperature range of 55°C to 125°C and is packaged in a 0612 case. The resistor network is RoHS compliant and available on tape and reel.
Yageo YC164-JR-07470R technical specifications.
| Package/Case | 0612 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-07470R to view detailed technical specifications.
No datasheet is available for this part.