
This is a 4-element isolated resistor network with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a packaging style of cut tape. The resistor network is RoHS compliant and has a power per element of 62.5mW. The DC rated voltage is 50V and the resistance is 4.7R.
Yageo YC164-JR-074R7L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-074R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
