
Surface mount resistor array featuring 4 isolated elements, each with 8.2kR resistance and 5% tolerance. This component operates within a -55°C to +155°C temperature range and has a 50V voltage rating. The 1206 case code (3216 metric) houses the 0603 size elements, offering 62.5mW power dissipation per element. Designed for surface mounting with SMD/SMT termination, it is supplied in tape and reel packaging.
Yageo YC164-JR-078K2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 8.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-078K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
