Yageo YC248-FR-0712RL technical specifications.
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | YC248 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-FR-0712RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.