Yageo YC248-JR-07220R technical specifications.
| Package/Case | Molded |
| Depth | 1.6mm |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-07220R to view detailed technical specifications.
No datasheet is available for this part.