
Surface mount resistor network featuring 8 isolated elements, each with 33 ohm resistance and 5% tolerance. This 16-pin component, housed in a 0616 (1640 metric) case, offers a power rating of 62.5mW per element and a maximum operating voltage of 50V. Operating across a temperature range of -55°C to 155°C, it is RoHS compliant and lead-free.
Yageo YC248-JR-0733RL technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC248 |
| Size Code | 0602 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-0733RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
