
Surface mount resistor network featuring 8 isolated thick film elements, each with 470 Ohm resistance and 5% tolerance. This component operates within a -55°C to 155°C temperature range and is rated for 50V. The 0616 package, also known as 1640 metric, measures 0.157" (L) x 0.063" (W) x 0.022" (H). It offers 62.5mW power per element and is RoHS compliant.
Yageo YC248-JR-07470RL technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC248 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-07470RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
