
Surface mount resistor array featuring 8 isolated thick film elements, each with a 6.8kΩ resistance and 5% tolerance. This component operates within a -55°C to 155°C temperature range and has a 50V DC rating. The package is 0616 (Imperial) / 1640 (Metric), measuring 0.157" L x 0.063" W x 0.022" H, with 16 contacts. Designed for lead-free and RoHS compliant applications, it offers 62.5mW power per element.
Yageo YC248-JR-076K8L technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC248 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-076K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.