This 8-channel resistor network features 16 pins in a 1606 package with a terminal pitch of 0.5mm and convex termination. The resistors have a resistance of 4.7kR with a tolerance of 5%. The network is rated for operation up to 155°C and can be packaged on a tape and reel. The minimum operating temperature is -55°C.
Yageo YC248JR074K7 technical specifications.
| Package/Case | 1606 |
| Depth | 1.6mm |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo YC248JR074K7 to view detailed technical specifications.
No datasheet is available for this part.