Yageo YC324-FK-074K7L technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | YC324 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-FK-074K7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.