
This isolated resistor network from Yageo features a 4-channel configuration with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. The 1206 package is designed for surface mount applications and has a height of 0.028inch, a length of 0.2inch, and a width of 0.126inch.
Yageo YC324-JK-0715KL technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | YC324 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-JK-0715KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
