
The YC324-JK-071KL is a 4-channel isolated resistor network from Yageo, featuring a 200V DC rated voltage and 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The resistor network is lead-free and RoHS compliant, packaged in a 1206 case with a cut tape packaging style.
Yageo YC324-JK-071KL technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | YC324 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-JK-071KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
