
This isolated 4-channel resistor network from Yageo features a 200V DC rated voltage and 125mW power per element. The resistors have a 5% tolerance and are packaged in a 1206 case. The network is designed for surface mount applications and operates over a temperature range of -55°C to 155°C. The YC324 series is RoHS compliant and lead free.
Yageo YC324-JK-0720KL technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | YC324 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-JK-0720KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
