This 8-element isolated resistor network from Yageo features a package length of 5.08mm, width of 3.2mm, and height of 0.6mm. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The network has a resistance value of 36000 ohms and a tolerance of 5%. It is a single-element device with 8 terminals.
Yageo YC324-JK-0736KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 36000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC324-JK-0736KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.