The YC324-JK-07510RL is a surface mount isolated resistor network with four resistors, each rated for 200V and 5% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistors are packaged in a 1206 case and are lead-free. The network is rated for 125mW power per element and is RoHS compliant.
Yageo YC324-JK-07510RL technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | YC324 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-JK-07510RL to view detailed technical specifications.
No datasheet is available for this part.