Yageo ZOR-25-B-52-0R technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | ZOR |
| RoHS | Compliant |
Download the complete datasheet for Yageo ZOR-25-B-52-0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.