The YAC512-M is a 16-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 5V. It has a 16-pin count and a dual terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius. The YAC512-M is packaged in a SOP16 package with a width of 5.3mm and a length of 10.2mm.
Yamaha LSI YAC512-M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.5.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaha LSI YAC512-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.