Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tray
Yamaichi IC160Z-0204-240 technical specifications.
| Height | 4.8mm |
| Length | 14.46mm |
| Number of Poles | 20 |
| RoHS Compliant | Yes |
| Width | 14.46mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC160Z-0204-240 to view detailed technical specifications.
No datasheet is available for this part.