Yamaichi IC51-1284-1788 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Pitch | 0.4mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-1284-1788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.